RT0402BRB0733K2L | |
---|---|
DigiKey Part Number | YAG4154TR-ND - Tape & Reel (TR) YAG4154CT-ND - Cut Tape (CT) YAG4154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0402BRB0733K2L |
Description | RES SMD 33.2KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0402BRB0733K2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥3.76000 | ¥37.60 |
50 | ¥2.87500 | ¥143.75 |
100 | ¥2.54420 | ¥254.42 |
500 | ¥1.89038 | ¥945.19 |
1,000 | ¥1.65518 | ¥1,655.18 |
5,000 | ¥1.58407 | ¥7,920.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.58407 | ¥15,840.70 |