RSF200JR-73-2R4 | |
---|---|
DigiKey Part Number | 13-RSF200JR-73-2R4TR-ND - Tape & Reel (TR) 13-RSF200JR-73-2R4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSF200JR-73-2R4 |
Description | RES 2.4 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Proof, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.49600 | ¥24.96 |
25 | ¥1.94400 | ¥48.60 |
50 | ¥1.43340 | ¥71.67 |
100 | ¥0.99750 | ¥99.75 |
250 | ¥0.86956 | ¥217.39 |
500 | ¥0.71686 | ¥358.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.51859 | ¥518.59 |
2,000 | ¥0.48046 | ¥960.92 |
5,000 | ¥0.43469 | ¥2,173.45 |
10,000 | ¥0.41487 | ¥4,148.70 |
25,000 | ¥0.39748 | ¥9,937.00 |
50,000 | ¥0.38894 | ¥19,447.00 |
100,000 | ¥0.38131 | ¥38,131.00 |