RSF200JB-73-2R4 | |
---|---|
DigiKey Part Number | 13-RSF200JB-73-2R4-ND |
Manufacturer | |
Manufacturer Product Number | RSF200JB-73-2R4 |
Description | RES 2.4 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF200JB-73-2R4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.75700 | ¥17.57 |
25 | ¥1.36600 | ¥34.15 |
50 | ¥1.00820 | ¥50.41 |
100 | ¥0.70110 | ¥70.11 |
250 | ¥0.61112 | ¥152.78 |
500 | ¥0.50390 | ¥251.95 |
1,000 | ¥0.37756 | ¥377.56 |