RSF200JB-73-15R | |
---|---|
DigiKey Part Number | 13-RSF200JB-73-15R-ND |
Manufacturer | |
Manufacturer Product Number | RSF200JB-73-15R |
Description | RES 15 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF200JB-73-15R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥1.62500 | ¥16.25 |
25 | ¥1.30680 | ¥32.67 |
50 | ¥1.11480 | ¥55.74 |
100 | ¥0.95390 | ¥95.39 |
250 | ¥0.78320 | ¥195.80 |
500 | ¥0.67844 | ¥339.22 |
1,000 | ¥0.59108 | ¥591.08 |
5,000 | ¥0.43949 | ¥2,197.45 |