RSF100JB-73-6K8 | |
---|---|
DigiKey Part Number | 6.8KW-1-ND |
Manufacturer | |
Manufacturer Product Number | RSF100JB-73-6K8 |
Description | RES 6.8K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF100JB-73-6K8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Oxide Film | |
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.46100 | ¥14.61 |
25 | ¥1.12320 | ¥28.08 |
50 | ¥0.81280 | ¥40.64 |
100 | ¥0.57220 | ¥57.22 |
250 | ¥0.46272 | ¥115.68 |
500 | ¥0.36452 | ¥182.26 |
2,000 | ¥0.24679 | ¥493.58 |