RL2512FK-070R39L | |
---|---|
DigiKey Part Number | 311-0.39TTR-ND - Tape & Reel (TR) 311-0.39TCT-ND - Cut Tape (CT) 311-0.39TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL2512FK-070R39L |
Description | RES 0.39 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL2512FK-070R39L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥3.07900 | ¥30.79 |
50 | ¥2.11320 | ¥105.66 |
100 | ¥1.81930 | ¥181.93 |
500 | ¥1.33524 | ¥667.62 |
1,000 | ¥1.18287 | ¥1,182.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.02514 | ¥4,100.56 |
8,000 | ¥0.87793 | ¥7,023.44 |
12,000 | ¥0.84639 | ¥10,156.68 |
20,000 | ¥0.77805 | ¥15,561.00 |
28,000 | ¥0.75702 | ¥21,196.56 |
40,000 | ¥0.74125 | ¥29,650.00 |
100,000 | ¥0.65713 | ¥65,713.00 |