RL0805FR-070R11L | |
---|---|
DigiKey Part Number | 311-.11STR-ND - Tape & Reel (TR) 311-.11SCT-ND - Cut Tape (CT) 311-.11SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL0805FR-070R11L |
Description | RES 0.11 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 110 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RL0805FR-070R11L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥1.76500 | ¥17.65 |
50 | ¥1.20840 | ¥60.42 |
100 | ¥1.04020 | ¥104.02 |
500 | ¥0.76352 | ¥381.76 |
1,000 | ¥0.67632 | ¥676.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.52902 | ¥2,645.10 |
10,000 | ¥0.48394 | ¥4,839.40 |
25,000 | ¥0.43284 | ¥10,821.00 |
35,000 | ¥0.42382 | ¥14,833.70 |
50,000 | ¥0.40278 | ¥20,139.00 |
125,000 | ¥0.37573 | ¥46,966.25 |