RC1206JR-SKE24L | |
---|---|
DigiKey Part Number | 13-RC1206JR-SKE24L-ND |
Manufacturer | |
Manufacturer Product Number | RC1206JR-SKE24L |
Description | KIT RES 5% THK FILM 0.0, 10-1M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 22M Ohm ±5% 1/4W Surface Mount 6000 Pieces (120 Values - 50 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0 ~ 22M | |
Power (Watts) | 1/4W | |
Tolerance | ±5% | |
Features | - | |
Quantity | 6000 Pieces (120 Values - 50 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,183.89000 | ¥1,183.89 |
10 | ¥1,027.65800 | ¥10,276.58 |