RC1206JR-0720ML | |
---|---|
DigiKey Part Number | 13-RC1206JR-0720MLTR-ND - Tape & Reel (TR) 13-RC1206JR-0720MLCT-ND - Cut Tape (CT) 13-RC1206JR-0720MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206JR-0720ML |
Description | RES 20M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206JR-0720ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥0.92800 | ¥9.28 |
50 | ¥0.62240 | ¥31.12 |
100 | ¥0.53120 | ¥53.12 |
500 | ¥0.38094 | ¥190.47 |
1,000 | ¥0.33521 | ¥335.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.25695 | ¥1,284.75 |
10,000 | ¥0.23217 | ¥2,321.70 |
25,000 | ¥0.20478 | ¥5,119.50 |
35,000 | ¥0.20087 | ¥7,030.45 |
50,000 | ¥0.18913 | ¥9,456.50 |
125,000 | ¥0.17608 | ¥22,010.00 |