RC1206FR-077K15L | |
---|---|
DigiKey Part Number | 311-7.15KFRTR-ND - Tape & Reel (TR) 311-7.15KFRCT-ND - Cut Tape (CT) 311-7.15KFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-077K15L |
Description | RES 7.15K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.15 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-077K15L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.31200 | ¥3.12 |
50 | ¥0.20040 | ¥10.02 |
100 | ¥0.16910 | ¥16.91 |
500 | ¥0.11772 | ¥58.86 |
1,000 | ¥0.10246 | ¥102.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.07629 | ¥381.45 |
10,000 | ¥0.06799 | ¥679.90 |
25,000 | ¥0.05937 | ¥1,484.25 |
35,000 | ¥0.05804 | ¥2,031.40 |
50,000 | ¥0.05406 | ¥2,703.00 |
125,000 | ¥0.04975 | ¥6,218.75 |