RC0805JR-0775KL | |
---|---|
DigiKey Part Number | 311-75KARTR-ND - Tape & Reel (TR) 311-75KARCT-ND - Cut Tape (CT) 311-75KARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-0775KL |
Description | RES 75K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-0775KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.18900 | ¥1.89 |
50 | ¥0.11820 | ¥5.91 |
100 | ¥0.09850 | ¥9.85 |
500 | ¥0.06716 | ¥33.58 |
1,000 | ¥0.05796 | ¥57.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.02959 | ¥147.95 |
10,000 | ¥0.02621 | ¥262.10 |
25,000 | ¥0.02261 | ¥565.25 |
35,000 | ¥0.02194 | ¥767.90 |
50,000 | ¥0.02036 | ¥1,018.00 |
125,000 | ¥0.01981 | ¥2,476.25 |