RC0805JR-070RL | |
---|---|
DigiKey Part Number | 311-0.0ARTR-ND - Tape & Reel (TR) 311-0.0ARCT-ND - Cut Tape (CT) 311-0.0ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-070RL |
Description | RES 0 OHM JUMPER 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-070RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.22200 | ¥2.22 |
25 | ¥0.16760 | ¥4.19 |
50 | ¥0.12800 | ¥6.40 |
100 | ¥0.08950 | ¥8.95 |
250 | ¥0.07192 | ¥17.98 |
500 | ¥0.05764 | ¥28.82 |
1,000 | ¥0.04244 | ¥42.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.03041 | ¥152.05 |
10,000 | ¥0.02640 | ¥264.00 |
25,000 | ¥0.02320 | ¥580.00 |
50,000 | ¥0.02128 | ¥1,064.00 |
125,000 | ¥0.02085 | ¥2,606.25 |