RC0603JR-0775KL | |
---|---|
DigiKey Part Number | 311-75KGRTR-ND - Tape & Reel (TR) 311-75KGRCT-ND - Cut Tape (CT) 311-75KGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-0775KL |
Description | RES 75K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-0775KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.14000 | ¥1.40 |
50 | ¥0.08380 | ¥4.19 |
100 | ¥0.06900 | ¥6.90 |
500 | ¥0.04630 | ¥23.15 |
1,000 | ¥0.03957 | ¥39.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.01998 | ¥99.90 |
10,000 | ¥0.01753 | ¥175.30 |
25,000 | ¥0.01500 | ¥375.00 |
35,000 | ¥0.01453 | ¥508.55 |
50,000 | ¥0.01343 | ¥671.50 |
125,000 | ¥0.01214 | ¥1,517.50 |