RC0603JR-0720ML | |
---|---|
DigiKey Part Number | 13-RC0603JR-0720MLTR-ND - Tape & Reel (TR) 13-RC0603JR-0720MLCT-ND - Cut Tape (CT) 13-RC0603JR-0720MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-0720ML |
Description | RES 20M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-0720ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.59100 | ¥5.91 |
50 | ¥0.39400 | ¥19.70 |
100 | ¥0.33660 | ¥33.66 |
500 | ¥0.24170 | ¥120.85 |
1,000 | ¥0.21272 | ¥212.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.16303 | ¥815.15 |
10,000 | ¥0.14730 | ¥1,473.00 |
25,000 | ¥0.12992 | ¥3,248.00 |
35,000 | ¥0.12744 | ¥4,460.40 |
50,000 | ¥0.11999 | ¥5,999.50 |
125,000 | ¥0.11172 | ¥13,965.00 |