RC0603JR-07200KL | |
---|---|
DigiKey Part Number | 311-200KGRTR-ND - Tape & Reel (TR) 311-200KGRCT-ND - Cut Tape (CT) 311-200KGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-07200KL |
Description | RES 200K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-07200KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.09000 | ¥0.90 |
50 | ¥0.05420 | ¥2.71 |
100 | ¥0.04430 | ¥4.43 |
500 | ¥0.02956 | ¥14.78 |
1,000 | ¥0.02520 | ¥25.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.01811 | ¥90.55 |
10,000 | ¥0.01588 | ¥158.80 |
25,000 | ¥0.01359 | ¥339.75 |
35,000 | ¥0.01316 | ¥460.60 |
50,000 | ¥0.01217 | ¥608.50 |
125,000 | ¥0.01100 | ¥1,375.00 |