RC0603JR-071R3L | |
---|---|
DigiKey Part Number | 311-1.3GRTR-ND - Tape & Reel (TR) 311-1.3GRCT-ND - Cut Tape (CT) 311-1.3GRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603JR-071R3L |
Description | RES 1.3 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603JR-071R3L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.21300 | ¥2.13 |
50 | ¥0.13300 | ¥6.65 |
100 | ¥0.11250 | ¥11.25 |
500 | ¥0.07734 | ¥38.67 |
1,000 | ¥0.06675 | ¥66.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.04914 | ¥245.70 |
10,000 | ¥0.04360 | ¥436.00 |
25,000 | ¥0.03785 | ¥946.25 |
35,000 | ¥0.03686 | ¥1,290.10 |
50,000 | ¥0.03428 | ¥1,714.00 |
125,000 | ¥0.03131 | ¥3,913.75 |