RC0603FR-1024K9L | |
---|---|
DigiKey Part Number | 13-RC0603FR-1024K9LTR-ND - Tape & Reel (TR) 13-RC0603FR-1024K9LCT-ND - Cut Tape (CT) 13-RC0603FR-1024K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-1024K9L |
Description | RES 24.9K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-1024K9L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.15600 | ¥1.56 |
50 | ¥0.09200 | ¥4.60 |
100 | ¥0.07640 | ¥7.64 |
500 | ¥0.05106 | ¥25.53 |
1,000 | ¥0.04368 | ¥43.68 |
5,000 | ¥0.03135 | ¥156.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.02749 | ¥274.90 |
20,000 | ¥0.02439 | ¥487.80 |
30,000 | ¥0.02279 | ¥683.70 |
50,000 | ¥0.02107 | ¥1,053.50 |
100,000 | ¥0.01904 | ¥1,904.00 |