RC0603BR-073K3L | |
---|---|
DigiKey Part Number | 13-RC0603BR-073K3LTR-ND - Tape & Reel (TR) 13-RC0603BR-073K3LCT-ND - Cut Tape (CT) 13-RC0603BR-073K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603BR-073K3L |
Description | RES 3.3K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥0.89500 | ¥8.95 |
50 | ¥0.61240 | ¥30.62 |
100 | ¥0.52620 | ¥52.62 |
500 | ¥0.38652 | ¥193.26 |
1,000 | ¥0.34235 | ¥342.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.26779 | ¥1,338.95 |
10,000 | ¥0.24497 | ¥2,449.70 |
25,000 | ¥0.21911 | ¥5,477.75 |
35,000 | ¥0.21454 | ¥7,508.90 |
50,000 | ¥0.20389 | ¥10,194.50 |
125,000 | ¥0.19020 | ¥23,775.00 |