RC0402FR-071R2L | |
---|---|
DigiKey Part Number | 13-RC0402FR-071R2LTR-ND - Tape & Reel (TR) 13-RC0402FR-071R2LCT-ND - Cut Tape (CT) 13-RC0402FR-071R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-071R2L |
Description | RES 1.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-071R2L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.17200 | ¥1.72 |
50 | ¥0.10680 | ¥5.34 |
100 | ¥0.08780 | ¥8.78 |
500 | ¥0.05862 | ¥29.31 |
1,000 | ¥0.05008 | ¥50.08 |
5,000 | ¥0.03596 | ¥179.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.03154 | ¥315.40 |
20,000 | ¥0.02798 | ¥559.60 |
30,000 | ¥0.02614 | ¥784.20 |
50,000 | ¥0.02418 | ¥1,209.00 |
100,000 | ¥0.02184 | ¥2,184.00 |