RC0402FR-070RL | |
---|---|
DigiKey Part Number | 311-0.0LRTR-ND - Tape & Reel (TR) 311-0.0LRCT-ND - Cut Tape (CT) 311-0.0LRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-070RL |
Description | RES 0 OHM JUMPER 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-070RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.09000 | ¥0.90 |
25 | ¥0.06880 | ¥1.72 |
50 | ¥0.05260 | ¥2.63 |
100 | ¥0.03690 | ¥3.69 |
250 | ¥0.02988 | ¥7.47 |
500 | ¥0.02380 | ¥11.90 |
1,000 | ¥0.01757 | ¥17.57 |
5,000 | ¥0.01261 | ¥63.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.01094 | ¥109.40 |
30,000 | ¥0.00962 | ¥288.60 |
50,000 | ¥0.00882 | ¥441.00 |
100,000 | ¥0.00864 | ¥864.00 |