RC0201FR-070RL | |
---|---|
DigiKey Part Number | 311-0.0MTR-ND - Tape & Reel (TR) 311-0.0MCT-ND - Cut Tape (CT) 311-0.0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-070RL |
Description | RES 0 OHM JUMPER 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-070RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.28700 | ¥2.87 |
25 | ¥0.22000 | ¥5.50 |
50 | ¥0.16580 | ¥8.29 |
100 | ¥0.11660 | ¥11.66 |
250 | ¥0.09360 | ¥23.40 |
500 | ¥0.07488 | ¥37.44 |
1,000 | ¥0.05517 | ¥55.17 |
5,000 | ¥0.03954 | ¥197.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.03434 | ¥343.40 |
30,000 | ¥0.03018 | ¥905.40 |
50,000 | ¥0.02768 | ¥1,384.00 |
100,000 | ¥0.02712 | ¥2,712.00 |