RC0201BR-071KL | |
---|---|
DigiKey Part Number | 13-RC0201BR-071KLTR-ND - Tape & Reel (TR) 13-RC0201BR-071KLCT-ND - Cut Tape (CT) 13-RC0201BR-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201BR-071KL |
Description | RES 1K OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥2.84900 | ¥28.49 |
50 | ¥1.95400 | ¥97.70 |
100 | ¥1.68220 | ¥168.22 |
500 | ¥1.23476 | ¥617.38 |
1,000 | ¥1.09387 | ¥1,093.87 |
5,000 | ¥0.85563 | ¥4,278.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.78271 | ¥7,827.10 |
20,000 | ¥0.71951 | ¥14,390.20 |
30,000 | ¥0.68548 | ¥20,564.40 |
50,000 | ¥0.65145 | ¥32,572.50 |
100,000 | ¥0.60769 | ¥60,769.00 |