RC0000-R-SK001L | |
---|---|
DigiKey Part Number | 13-RC0000-R-SK001L-ND |
Manufacturer | |
Manufacturer Product Number | RC0000-R-SK001L |
Description | KIT RES 0201-1206 0.0 10R-1M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 0 ~ 1M Ohm Jumper, ±1%, ±5% Surface Mount 28500 - 57000 Pieces (570 Values - Mixed Quantities) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 0 ~ 1M | |
Power (Watts) | - | |
Tolerance | Jumper, ±1%, ±5% | |
Features | - | |
Quantity | 28500 - 57000 Pieces (570 Values - Mixed Quantities) | |
Mounting Type | Surface Mount | |
Packages Included | 0201 ~ 1206 (0603 ~ 3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,183.94000 | ¥1,183.94 |
10 | ¥1,027.69500 | ¥10,276.95 |