PU5931FKM130R002L | |
---|---|
DigiKey Part Number | YAG4090TR-ND - Tape & Reel (TR) YAG4090CT-ND - Cut Tape (CT) YAG4090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU5931FKM130R002L |
Description | RES 0.002 OHM 1% 5W 5931 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU5931FKM130R002L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | AEC-Q200 | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.082" (2.09mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥10.93500 | ¥109.35 |
25 | ¥10.60040 | ¥265.01 |
50 | ¥9.67120 | ¥483.56 |
100 | ¥7.92330 | ¥792.33 |
250 | ¥7.06764 | ¥1,766.91 |
500 | ¥5.95178 | ¥2,975.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.60373 | ¥6,905.59 |