PU3921FKMP50R002L | |
---|---|
DigiKey Part Number | YAG4074TR-ND - Tape & Reel (TR) YAG4074CT-ND - Cut Tape (CT) YAG4074DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3921FKMP50R002L |
Description | RES 0.002 OHM 1% 5W 3921 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PU3921FKMP50R002L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | AEC-Q200 | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥10.87000 | ¥108.70 |
25 | ¥10.61680 | ¥265.42 |
50 | ¥9.99140 | ¥499.57 |
100 | ¥8.28450 | ¥828.45 |
250 | ¥7.49360 | ¥1,873.40 |
500 | ¥6.24470 | ¥3,122.35 |
1,000 | ¥5.41207 | ¥5,412.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.15236 | ¥15,457.08 |