PT1206FR-7W0R59L | |
---|---|
DigiKey Part Number | 13-PT1206FR-7W0R59LTR-ND - Tape & Reel (TR) 13-PT1206FR-7W0R59LCT-ND - Cut Tape (CT) 13-PT1206FR-7W0R59LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT1206FR-7W0R59L |
Description | RES 0.59 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 590 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.47900 | ¥24.79 |
25 | ¥1.98680 | ¥49.67 |
50 | ¥1.47600 | ¥73.80 |
100 | ¥1.04010 | ¥104.01 |
250 | ¥0.92700 | ¥231.75 |
500 | ¥0.79452 | ¥397.26 |
1,000 | ¥0.60537 | ¥605.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.51076 | ¥2,553.80 |
10,000 | ¥0.49942 | ¥4,994.20 |
25,000 | ¥0.48239 | ¥12,059.75 |
50,000 | ¥0.47293 | ¥23,646.50 |
125,000 | ¥0.46839 | ¥58,548.75 |