PPN270JT-73-22R

DigiKey Part Number
PPN270JT-73-22R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PPN270JT-73-22R
Description
RES 22 OHM 5% 2.7W
Customer Reference
Detailed Description
22 Ohms ±5% 2.7W Through Hole Resistor Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Wirewound
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 350°C
Package / Case
-
Supplier Device Package
-
Size / Dimension
-
Height - Seated (Max)
-
Failure Rate
-