PPN100JT-52-0R5

DigiKey Part Number
PPN100JT-52-0R5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PPN100JT-52-0R5
Description
RES 0.5 OHM 5% 1W AXIAL
Customer Reference
Detailed Description
500 mOhms ±5% 1W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Wirewound
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.354" L (3.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-