PNP7WVJT-91-5R | |
---|---|
DigiKey Part Number | YAG1224CT-ND - Cut Tape (CT) YAG1224TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PNP7WVJT-91-5R |
Description | RES 5 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP7WVJT-91-5R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.984" L (7.50mm x 25.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥5.69800 | ¥56.98 |
25 | ¥5.28040 | ¥132.01 |
50 | ¥4.82400 | ¥241.20 |
100 | ¥3.96860 | ¥396.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥3.64056 | ¥910.14 |
500 | ¥3.02170 | ¥1,510.85 |
750 | ¥2.68493 | ¥2,013.70 |
1,250 | ¥2.45742 | ¥3,071.78 |
2,500 | ¥2.39372 | ¥5,984.30 |
6,250 | ¥2.34458 | ¥14,653.62 |
12,500 | ¥2.27540 | ¥28,442.50 |
25,000 | ¥2.25287 | ¥56,321.75 |