PNP300JR-73-100R | |
---|---|
DigiKey Part Number | 13-PNP300JR-73-100RTR-ND - Tape & Reel (TR) 13-PNP300JR-73-100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP300JR-73-100R |
Description | RES 100 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP300JR-73-100R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.40700 | ¥34.07 |
25 | ¥2.72880 | ¥68.22 |
50 | ¥2.02780 | ¥101.39 |
100 | ¥1.43010 | ¥143.01 |
250 | ¥1.27412 | ¥318.53 |
500 | ¥1.09202 | ¥546.01 |
1,000 | ¥0.83212 | ¥832.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.78007 | ¥1,560.14 |
6,000 | ¥0.70206 | ¥4,212.36 |
10,000 | ¥0.68646 | ¥6,864.60 |
50,000 | ¥0.65006 | ¥32,503.00 |
100,000 | ¥0.64382 | ¥64,382.00 |