PA2512FKE7W0U75E | |
---|---|
DigiKey Part Number | 13-PA2512FKE7W0U75ETR-ND - Tape & Reel (TR) 13-PA2512FKE7W0U75ECT-ND - Cut Tape (CT) 13-PA2512FKE7W0U75EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKE7W0U75E |
Description | RES 0.00075 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.75 mOhms ±1% 2W Chip Resistor 2512 (6432 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6432 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.43300 | ¥94.33 |
25 | ¥9.14240 | ¥228.56 |
50 | ¥8.34120 | ¥417.06 |
100 | ¥6.83300 | ¥683.30 |
250 | ¥6.09496 | ¥1,523.74 |
500 | ¥5.13260 | ¥2,566.30 |
1,000 | ¥4.26647 | ¥4,266.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.97016 | ¥15,880.64 |