P4SMA15CA/TR13 | |
---|---|
DigiKey Part Number | 13-P4SMA15CA/TR13TR-ND - Tape & Reel (TR) 13-P4SMA15CA/TR13CT-ND - Cut Tape (CT) 13-P4SMA15CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA15CA/TR13 |
Description | P4SMA, DO214AC, 12.8V, 21.2V, RE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 19.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 19.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.50200 | ¥15.02 |
100 | ¥0.75860 | ¥75.86 |
500 | ¥0.61902 | ¥309.51 |
1,000 | ¥0.45934 | ¥459.34 |
2,000 | ¥0.38644 | ¥772.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.36944 | ¥1,847.20 |
10,000 | ¥0.35159 | ¥3,515.90 |