MFR50SFTE52-3M | |
---|---|
DigiKey Part Number | 13-MFR50SFTE52-3MCT-ND - Cut Tape (CT) 13-MFR50SFTE52-3MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-3M |
Description | RES 3M OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.24000 | ¥12.40 |
25 | ¥0.95240 | ¥23.81 |
50 | ¥0.68960 | ¥34.48 |
100 | ¥0.48520 | ¥48.52 |
250 | ¥0.39276 | ¥98.19 |
500 | ¥0.30934 | ¥154.67 |
1,000 | ¥0.21419 | ¥214.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.17847 | ¥892.35 |
10,000 | ¥0.16658 | ¥1,665.80 |
25,000 | ¥0.15825 | ¥3,956.25 |
50,000 | ¥0.15504 | ¥7,752.00 |
125,000 | ¥0.15171 | ¥18,963.75 |