MFR50SFTE52-12R | |
---|---|
DigiKey Part Number | 13-MFR50SFTE52-12RCT-ND - Cut Tape (CT) 13-MFR50SFTE52-12RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-12R |
Description | RES 12 OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.90000 | ¥0.90 |
10 | ¥0.80500 | ¥8.05 |
25 | ¥0.58440 | ¥14.61 |
50 | ¥0.45480 | ¥22.74 |
100 | ¥0.30870 | ¥30.87 |
250 | ¥0.25352 | ¥63.38 |
500 | ¥0.20146 | ¥100.73 |
1,000 | ¥0.14301 | ¥143.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.08046 | ¥402.30 |