MFR25SFTF52-120R | |
---|---|
DigiKey Part Number | 13-MFR25SFTF52-120RCT-ND - Cut Tape (CT) 13-MFR25SFTF52-120RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR25SFTF52-120R |
Description | RES 120 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.58300 | ¥5.83 |
25 | ¥0.42680 | ¥10.67 |
50 | ¥0.33000 | ¥16.50 |
100 | ¥0.22410 | ¥22.41 |
250 | ¥0.18424 | ¥46.06 |
500 | ¥0.14646 | ¥73.23 |
1,000 | ¥0.10401 | ¥104.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.08034 | ¥401.70 |
10,000 | ¥0.07207 | ¥720.70 |
25,000 | ¥0.06617 | ¥1,654.25 |
50,000 | ¥0.06215 | ¥3,107.50 |
125,000 | ¥0.06073 | ¥7,591.25 |