MFR25SFBE52-500R | |
---|---|
DigiKey Part Number | 13-MFR25SFBE52-500R-ND |
Manufacturer | |
Manufacturer Product Number | MFR25SFBE52-500R |
Description | RES 500 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR25SFBE52-500R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.62400 | ¥6.24 |
25 | ¥0.45320 | ¥11.33 |
50 | ¥0.35300 | ¥17.65 |
100 | ¥0.23890 | ¥23.89 |
250 | ¥0.19636 | ¥49.09 |
500 | ¥0.15598 | ¥77.99 |
1,000 | ¥0.11075 | ¥110.75 |
5,000 | ¥0.08556 | ¥427.80 |