MFR-25FTE52-3R9 | |
---|---|
DigiKey Part Number | 13-MFR-25FTE52-3R9CT-ND - Cut Tape (CT) 13-MFR-25FTE52-3R9TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-3R9 |
Description | RES 3.9 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.01000 | ¥10.10 |
25 | ¥0.77160 | ¥19.29 |
50 | ¥0.55820 | ¥27.91 |
100 | ¥0.39240 | ¥39.24 |
250 | ¥0.31756 | ¥79.39 |
500 | ¥0.25022 | ¥125.11 |
1,000 | ¥0.17330 | ¥173.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.14441 | ¥722.05 |
10,000 | ¥0.13478 | ¥1,347.80 |
25,000 | ¥0.12803 | ¥3,200.75 |
50,000 | ¥0.12543 | ¥6,271.50 |
125,000 | ¥0.12274 | ¥15,342.50 |