MFR-25FBF52-21K5 | |
---|---|
DigiKey Part Number | 21.5KXBK-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-21K5 |
Description | RES 21.5K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-21K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.44300 | ¥4.43 |
25 | ¥0.32200 | ¥8.05 |
50 | ¥0.25120 | ¥12.56 |
100 | ¥0.17080 | ¥17.08 |
250 | ¥0.13988 | ¥34.97 |
500 | ¥0.11132 | ¥55.66 |
1,000 | ¥0.07898 | ¥78.98 |
5,000 | ¥0.06321 | ¥316.05 |