FMP200JR-52-6R8 | |
---|---|
DigiKey Part Number | 6.8ZTR-ND - Tape & Reel (TR) 6.8ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200JR-52-6R8 |
Description | RES 6.8 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200JR-52-6R8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.06100 | ¥20.61 |
25 | ¥1.60240 | ¥40.06 |
50 | ¥1.18220 | ¥59.11 |
100 | ¥0.82260 | ¥82.26 |
250 | ¥0.71684 | ¥179.21 |
500 | ¥0.59124 | ¥295.62 |
1,000 | ¥0.42763 | ¥427.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.39622 | ¥990.55 |
5,000 | ¥0.35848 | ¥1,792.40 |
12,500 | ¥0.34213 | ¥4,276.62 |
25,000 | ¥0.32779 | ¥8,194.75 |
62,500 | ¥0.32075 | ¥20,046.88 |
125,000 | ¥0.31446 | ¥39,307.50 |