FMP200JR-52-5K6 | |
---|---|
DigiKey Part Number | 5.6KZTR-ND - Tape & Reel (TR) 5.6KZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP200JR-52-5K6 |
Description | RES 5.6K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP200JR-52-5K6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.354" L (3.90mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥2.05200 | ¥20.52 |
25 | ¥1.56960 | ¥39.24 |
50 | ¥1.13620 | ¥56.81 |
100 | ¥0.79960 | ¥79.96 |
250 | ¥0.64692 | ¥161.73 |
500 | ¥0.50964 | ¥254.82 |
1,000 | ¥0.35284 | ¥352.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.32342 | ¥808.55 |
5,000 | ¥0.29402 | ¥1,470.10 |
12,500 | ¥0.27442 | ¥3,430.25 |
25,000 | ¥0.26070 | ¥6,517.50 |
62,500 | ¥0.25541 | ¥15,963.13 |
125,000 | ¥0.24992 | ¥31,240.00 |