FMP100JR-52-1K2 | |
---|---|
DigiKey Part Number | 1.2KWTR-ND - Tape & Reel (TR) 1.2KWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FMP100JR-52-1K2 |
Description | RES 1.2K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | FMP100JR-52-1K2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Proof, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.34600 | ¥13.46 |
25 | ¥1.03440 | ¥25.86 |
50 | ¥0.74880 | ¥37.44 |
100 | ¥0.52710 | ¥52.71 |
250 | ¥0.42624 | ¥106.56 |
500 | ¥0.33594 | ¥167.97 |
1,000 | ¥0.23249 | ¥232.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.19378 | ¥968.90 |
10,000 | ¥0.18086 | ¥1,808.60 |
25,000 | ¥0.17182 | ¥4,295.50 |
50,000 | ¥0.16833 | ¥8,416.50 |
125,000 | ¥0.16471 | ¥20,588.75 |