FKN200JR-73-8R2 | |
---|---|
DigiKey Part Number | 13-FKN200JR-73-8R2TR-ND - Tape & Reel (TR) 13-FKN200JR-73-8R2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN200JR-73-8R2 |
Description | RES 8.2 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN200JR-73-8R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.46400 | ¥34.64 |
25 | ¥2.77480 | ¥69.37 |
50 | ¥2.06220 | ¥103.11 |
100 | ¥1.45390 | ¥145.39 |
250 | ¥1.29548 | ¥323.87 |
500 | ¥1.11042 | ¥555.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.84599 | ¥845.99 |
2,000 | ¥0.79312 | ¥1,586.24 |
5,000 | ¥0.71382 | ¥3,569.10 |
10,000 | ¥0.69796 | ¥6,979.60 |
25,000 | ¥0.67416 | ¥16,854.00 |
50,000 | ¥0.66094 | ¥33,047.00 |
100,000 | ¥0.65460 | ¥65,460.00 |