FKN1WSJR-52-4R7 | |
---|---|
DigiKey Part Number | 13-FKN1WSJR-52-4R7TR-ND - Tape & Reel (TR) 13-FKN1WSJR-52-4R7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN1WSJR-52-4R7 |
Description | RES 4.7 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN1WSJR-52-4R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.03600 | ¥20.36 |
25 | ¥1.58600 | ¥39.65 |
50 | ¥1.17060 | ¥58.53 |
100 | ¥0.81360 | ¥81.36 |
250 | ¥0.70932 | ¥177.33 |
500 | ¥0.58500 | ¥292.50 |
1,000 | ¥0.42312 | ¥423.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.30805 | ¥770.12 |