CFR-50JB-52-3M | |
---|---|
DigiKey Part Number | 13-CFR-50JB-52-3M-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-3M |
Description | RES 3M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.65700 | ¥6.57 |
25 | ¥0.47600 | ¥11.90 |
50 | ¥0.36940 | ¥18.47 |
100 | ¥0.25120 | ¥25.12 |
250 | ¥0.20624 | ¥51.56 |
500 | ¥0.16386 | ¥81.93 |
1,000 | ¥0.11633 | ¥116.33 |
5,000 | ¥0.09308 | ¥465.40 |