CFR-50JB-52-13K | |
---|---|
DigiKey Part Number | 13KH-ND |
Manufacturer | |
Manufacturer Product Number | CFR-50JB-52-13K |
Description | RES 13K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200 Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR-50JB-52-13K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Carbon Film | |
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -500/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.54200 | ¥5.42 |
25 | ¥0.39720 | ¥9.93 |
50 | ¥0.30860 | ¥15.43 |
100 | ¥0.20930 | ¥20.93 |
250 | ¥0.17176 | ¥42.94 |
500 | ¥0.13660 | ¥68.30 |
1,000 | ¥0.09695 | ¥96.95 |
5,000 | ¥0.07758 | ¥387.90 |