CC1210ZKY5V7BB226 | |
---|---|
DigiKey Part Number | 311-2062-2-ND - Tape & Reel (TR) 311-2062-1-ND - Cut Tape (CT) 311-2062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1210ZKY5V7BB226 |
Description | CAP CER 22UF 16V Y5V 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1210ZKY5V7BB226 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.66000 | ¥5.66 |
10 | ¥3.97400 | ¥39.74 |
50 | ¥3.34640 | ¥167.32 |
100 | ¥2.72480 | ¥272.48 |
500 | ¥2.27084 | ¥1,135.42 |
1,000 | ¥1.91231 | ¥1,912.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.79278 | ¥3,585.56 |
4,000 | ¥1.67328 | ¥6,693.12 |
10,000 | ¥1.61351 | ¥16,135.10 |
14,000 | ¥1.58961 | ¥22,254.54 |
50,000 | ¥1.52387 | ¥76,193.50 |