CC1206KKX7RSAB102 | |
---|---|
DigiKey Part Number | 13-CC1206KKX7RSAB102TR-ND - Tape & Reel (TR) 13-CC1206KKX7RSAB102CT-ND - Cut Tape (CT) 13-CC1206KKX7RSAB102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7RSAB102 |
Description | CAP CER 1000PF 2.5KV X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.24800 | ¥12.48 |
50 | ¥0.87520 | ¥43.76 |
100 | ¥0.70690 | ¥70.69 |
500 | ¥0.52494 | ¥262.47 |
1,000 | ¥0.45934 | ¥459.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.43750 | ¥875.00 |
4,000 | ¥0.40466 | ¥1,618.64 |
10,000 | ¥0.38280 | ¥3,828.00 |
14,000 | ¥0.36311 | ¥5,083.54 |
50,000 | ¥0.32811 | ¥16,405.50 |
100,000 | ¥0.28983 | ¥28,983.00 |