CC0603ZRY5V6BB105 | |
---|---|
DigiKey Part Number | 311-1357-2-ND - Tape & Reel (TR) 311-1357-1-ND - Cut Tape (CT) 311-1357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603ZRY5V6BB105 |
Description | CAP CER 1UF 10V Y5V 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603ZRY5V6BB105 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.33700 | ¥3.37 |
50 | ¥0.19220 | ¥9.61 |
100 | ¥0.14940 | ¥14.94 |
500 | ¥0.11214 | ¥56.07 |
1,000 | ¥0.08817 | ¥88.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.07375 | ¥295.00 |
8,000 | ¥0.06732 | ¥538.56 |
12,000 | ¥0.06412 | ¥769.44 |
28,000 | ¥0.06091 | ¥1,705.48 |
100,000 | ¥0.05644 | ¥5,644.00 |