CC0603MRY5V9BB104 | |
---|---|
DigiKey Part Number | 311-1366-2-ND - Tape & Reel (TR) 311-1366-1-ND - Cut Tape (CT) 311-1366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603MRY5V9BB104 |
Description | CAP CER 0.1UF 50V Y5V 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603MRY5V9BB104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.32800 | ¥3.28 |
50 | ¥0.18880 | ¥9.44 |
100 | ¥0.14610 | ¥14.61 |
500 | ¥0.11034 | ¥55.17 |
1,000 | ¥0.08661 | ¥86.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.07247 | ¥289.88 |
8,000 | ¥0.06617 | ¥529.36 |
12,000 | ¥0.06302 | ¥756.24 |
28,000 | ¥0.05987 | ¥1,676.36 |
100,000 | ¥0.04332 | ¥4,332.00 |
200,000 | ¥0.04191 | ¥8,382.00 |
400,000 | ¥0.03939 | ¥15,756.00 |