CC0603KRX7R9BB562 | |
---|---|
DigiKey Part Number | 311-1810-2-ND - Tape & Reel (TR) 311-1810-1-ND - Cut Tape (CT) 311-1810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRX7R9BB562 |
Description | CAP CER 5600PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRX7R9BB562 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.35300 | ¥3.53 |
50 | ¥0.20200 | ¥10.10 |
100 | ¥0.15600 | ¥15.60 |
500 | ¥0.11756 | ¥58.78 |
1,000 | ¥0.09236 | ¥92.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.07721 | ¥308.84 |
8,000 | ¥0.07051 | ¥564.08 |
12,000 | ¥0.06715 | ¥805.80 |
28,000 | ¥0.06379 | ¥1,786.12 |
100,000 | ¥0.05911 | ¥5,911.00 |